Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CL-SB-12A-11T
CL-SB-12A-11T - 1
CL-SB-12A-11T - 2
CL-SB-12A-11T - 3
Extended1/3
* Images are for reference only
CL-SB-12A-11T
Attributes
Value
Manufacturer
Nidec
MFR.Part #
CL-SB-12A-11T
JLCPCB Part #
C2921645
Package
SMD
Description
-40℃~+85℃ 200mA 3.5mm 5.5mm 50V 8.5mm J-Lead Rectangular Columnar SPDT Surface Mount, Right Angle White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackageSMD
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Voltage Rating50V
Termination StyleJ-Lead
Current Rating200mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height5.5mm
CircuitSPDT
Actuator Length2mm
Mounting TypeSurface Mount, Right Angle
Operating Force1.5N
Length8.5mm
Contact Material铜合金
Life10 thousand cycles
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CL-SB-12A-11T
CL-SB-12A-11T

* Images are for reference only

CL-SB-12A-11T

Extended
Manufacturer

Nidec

MFR.Part #
CL-SB-12A-11T
JLCPCB Part #
C2921645
Package
SMD
Description
-40℃~+85℃ 200mA 3.5mm 5.5mm 50V 8.5mm J-Lead Rectangular Columnar SPDT Surface Mount, Right Angle White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL-SB-12A-11T

* Images are for reference only

CL-SB-12A-11T
Extended
Manufacturer

Nidec

MFR.Part #
CL-SB-12A-11T
JLCPCB Part #
C2921645
Package
SMD
Description
-40℃~+85℃ 200mA 3.5mm 5.5mm 50V 8.5mm J-Lead Rectangular Columnar SPDT Surface Mount, Right Angle White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL-SB-12A-11T Specifications

CL-SB-12A-11T technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackageSMD
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Voltage Rating50V
Termination StyleJ-Lead
Current Rating200mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height5.5mm
CircuitSPDT
Actuator Length2mm
Mounting TypeSurface Mount, Right Angle
Operating Force1.5N
Length8.5mm
Contact Material铜合金
Life10 thousand cycles
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL-SB-12A-11T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CL-SB-12A-11T Documents

CL-SB-12A-11T datasheets or manufacturer documentation.

Datasheet: CL-SB-12A-11T Datasheet (PDF)

CL-SB-12A-11T Schematic Symbol & PCB Footprint

The CL-SB-12A-11T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.