


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Nidec | |
| Package | SMD,5.4x3.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | White | |
| Voltage Rating | 50V | |
| Termination Style | J-Lead | |
| Actuator Style | Screwdriver Slot | |
| Current Rating | 100mA | |
| Contact Finish | Gold | |
| Switch Height | 2.5mm | |
| Circuit | DPDT | |
| Actuator Length | 0.6mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 5.4mm | |
| Contact Material | Copper Alloy | |
| Life | 2,000 cycles | |
| Width | 3.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAS-220TA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Nidec | |
| Package | SMD,5.4x3.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | White | |
| Voltage Rating | 50V | |
| Termination Style | J-Lead | |
| Actuator Style | Screwdriver Slot | |
| Current Rating | 100mA | |
| Contact Finish | Gold | |
| Switch Height | 2.5mm | |
| Circuit | DPDT | |
| Actuator Length | 0.6mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 5.4mm | |
| Contact Material | Copper Alloy | |
| Life | 2,000 cycles | |
| Width | 3.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAS-220TA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAS-220TA1 datasheets or manufacturer documentation.
Datasheet: CAS-220TA1 Datasheet (PDF)
The CAS-220TA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.