Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CAS-120TB
CAS-120TB - 1
CAS-120TB - 2
CAS-120TB - 3
Extended1/3
* Images are for reference only
CAS-120TB
Attributes
Value
Manufacturer
Nidec
MFR.Part #
CAS-120TB
JLCPCB Part #
C2921536
Package
SMD
Description
-40℃~+85℃ 100mA 2.5mm 3.9mm 5.4mm 50V Gull Wing SPDT Surface Mount,Vertical White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackageSMD
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Termination StyleGull Wing
Voltage Rating50V
Actuator StyleScrewdriver Slot
Current Rating100mA
Contact FinishGold
Switch Height2.5mm
CircuitSPDT
Actuator Length0.6mm
Mounting TypeSurface Mount,Vertical
Length5.4mm
Contact Material铜合金
Life2,000 cycles
Width3.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CAS-120TB
CAS-120TB

* Images are for reference only

CAS-120TB

Extended
Manufacturer

Nidec

MFR.Part #
CAS-120TB
JLCPCB Part #
C2921536
Package
SMD
Description
-40℃~+85℃ 100mA 2.5mm 3.9mm 5.4mm 50V Gull Wing SPDT Surface Mount,Vertical White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAS-120TB

* Images are for reference only

CAS-120TB
Extended
Manufacturer

Nidec

MFR.Part #
CAS-120TB
JLCPCB Part #
C2921536
Package
SMD
Description
-40℃~+85℃ 100mA 2.5mm 3.9mm 5.4mm 50V Gull Wing SPDT Surface Mount,Vertical White SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAS-120TB Specifications

CAS-120TB technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackageSMD
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Termination StyleGull Wing
Voltage Rating50V
Actuator StyleScrewdriver Slot
Current Rating100mA
Contact FinishGold
Switch Height2.5mm
CircuitSPDT
Actuator Length0.6mm
Mounting TypeSurface Mount,Vertical
Length5.4mm
Contact Material铜合金
Life2,000 cycles
Width3.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAS-120TB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CAS-120TB Documents

CAS-120TB datasheets or manufacturer documentation.

Datasheet: CAS-120TB Datasheet (PDF)

CAS-120TB Schematic Symbol & PCB Footprint

The CAS-120TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.