


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Length | 9.5mm | |
| Termination Style | PC Pin | |
| Actuator Type | Cylinder Lever | |
| Current Rating | 50mA | |
| Switch Height | 18mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 48V | |
| Mounting Type | Through Hole | |
| Width | 5.6mm | |
| Voltage Rating (AC) | 48V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATE1D-6M3-10-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Length | 9.5mm | |
| Termination Style | PC Pin | |
| Actuator Type | Cylinder Lever | |
| Current Rating | 50mA | |
| Switch Height | 18mm | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 48V | |
| Mounting Type | Through Hole | |
| Width | 5.6mm | |
| Voltage Rating (AC) | 48V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATE1D-6M3-10-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATE1D-6M3-10-Z datasheets or manufacturer documentation.
Datasheet: ATE1D-6M3-10-Z Datasheet (PDF)
The ATE1D-6M3-10-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.