Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 8SS1011-Z
8SS1011-Z - 1
8SS1011-Z - 2
8SS1011-Z - 3
Extended1/3
* Images are for reference only
8SS1011-Z
Attributes
Value
Manufacturer
Nidec
MFR.Part #
8SS1011-Z
JLCPCB Part #
C2921506
Package
Plugin
Description
-30℃~+85℃ 100,000 cycles 125V 13.5mm 19.5mm 6.6mm 6A Black PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Length19.5mm
Voltage Rating125V
Termination StylePC Pin
Life100,000 cycles
Current Rating6A
Actuator StyleRectangular Columnar
Switch Height13.5mm
CircuitSPDT
Mounting TypeThrough Hole
Width6.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 8SS1011-Z
8SS1011-Z

* Images are for reference only

8SS1011-Z

Extended
Manufacturer

Nidec

MFR.Part #
8SS1011-Z
JLCPCB Part #
C2921506
Package
Plugin
Description
-30℃~+85℃ 100,000 cycles 125V 13.5mm 19.5mm 6.6mm 6A Black PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8SS1011-Z

* Images are for reference only

8SS1011-Z
Extended
Manufacturer

Nidec

MFR.Part #
8SS1011-Z
JLCPCB Part #
C2921506
Package
Plugin
Description
-30℃~+85℃ 100,000 cycles 125V 13.5mm 19.5mm 6.6mm 6A Black PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8SS1011-Z Specifications

8SS1011-Z technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Length19.5mm
Voltage Rating125V
Termination StylePC Pin
Life100,000 cycles
Current Rating6A
Actuator StyleRectangular Columnar
Switch Height13.5mm
CircuitSPDT
Mounting TypeThrough Hole
Width6.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8SS1011-Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8SS1011-Z Documents

8SS1011-Z datasheets or manufacturer documentation.

Datasheet: 8SS1011-Z Datasheet (PDF)

8SS1011-Z Schematic Symbol & PCB Footprint

The 8SS1011-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.