


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | BC(Bao Cheng Elec) | |
| Package | SMD,4.2x4.4mm | |
| Inductance | 1.5uH | |
| Current - Saturation (Isat) | 5.5A | |
| Tolerance | ±20% | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 46mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCIHP0420SC-1R5M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | BC(Bao Cheng Elec) | |
| Package | SMD,4.2x4.4mm | |
| Inductance | 1.5uH | |
| Current - Saturation (Isat) | 5.5A | |
| Tolerance | ±20% | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 46mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCIHP0420SC-1R5M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCIHP0420SC-1R5M datasheets or manufacturer documentation.
Datasheet: BCIHP0420SC-1R5M Datasheet (PDF)
The BCIHP0420SC-1R5M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.