Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. C603B-101ML-1SF
C603B-101ML-1SF - 1
C603B-101ML-1SF - 2
C603B-101ML-1SF - 3
Extended1/3
* Images are for reference only
C603B-101ML-1SF
Attributes
Value
Manufacturer
Cha
MFR.Part #
C603B-101ML-1SF
JLCPCB Part #
C2921116
Package
SMD
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 50mA 7.5mm 7.5mm 8.3mm Gull Wing Rectangular Button Red SPST Surface Mount,Vertical White Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerCha
PackageSMD
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height8.3mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force2.5N
Length7.5mm
Life100,000 cycles
With LampRed
Width7.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. C603B-101ML-1SF
C603B-101ML-1SF

* Images are for reference only

C603B-101ML-1SF

Extended
Manufacturer

Cha

MFR.Part #
C603B-101ML-1SF
JLCPCB Part #
C2921116
Package
SMD
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 50mA 7.5mm 7.5mm 8.3mm Gull Wing Rectangular Button Red SPST Surface Mount,Vertical White Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C603B-101ML-1SF

* Images are for reference only

C603B-101ML-1SF
Extended
Manufacturer

Cha

MFR.Part #
C603B-101ML-1SF
JLCPCB Part #
C2921116
Package
SMD
Description
-20℃~+70℃ 100,000 cycles 12V 2.5N 50mA 7.5mm 7.5mm 8.3mm Gull Wing Rectangular Button Red SPST Surface Mount,Vertical White Without Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C603B-101ML-1SF Specifications

C603B-101ML-1SF technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerCha
PackageSMD
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height8.3mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force2.5N
Length7.5mm
Life100,000 cycles
With LampRed
Width7.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C603B-101ML-1SF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C603B-101ML-1SF Documents

C603B-101ML-1SF datasheets or manufacturer documentation.

Datasheet: C603B-101ML-1SF Datasheet (PDF)

C603B-101ML-1SF Schematic Symbol & PCB Footprint

The C603B-101ML-1SF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.