


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Allwinner Tech | |
| Package | BGA-468 | |
| Operating Temperature | -40℃~+85℃ | |
| RAM Size | 2GB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-A7 | |
| ADC (Bit) | 6bit | |
| Oscillator Type | Built-in+External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A40i-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Allwinner Tech | |
| Package | BGA-468 | |
| Operating Temperature | -40℃~+85℃ | |
| RAM Size | 2GB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-A7 | |
| ADC (Bit) | 6bit | |
| Oscillator Type | Built-in+External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A40i-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A40i-H datasheets or manufacturer documentation.
Datasheet: A40i-H Datasheet (PDF)
The A40i-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.