Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. NT0914AS3I106EN100
NT0914AS3I106EN100 - 1
NT0914AS3I106EN100 - 2
NT0914AS3I106EN100 - 3
NT0914AS3I106EN100 - 4
Extended1/4
* Images are for reference only
NT0914AS3I106EN100
Attributes
Value
Manufacturer
XTALTQ
MFR.Part #
NT0914AS3I106EN100
JLCPCB Part #
C2920836
Package
SMD1409-6P
Description
-40℃~+85℃ 100MHz 3.3V 45mA Sine Wave ±1ppm SMD1409-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerXTALTQ
PackageSMD1409-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeSine Wave
Frequency Stability±1ppm
Frequency100MHz
Current - Supply45mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. NT0914AS3I106EN100
NT0914AS3I106EN100

* Images are for reference only

NT0914AS3I106EN100

Extended
Manufacturer

XTALTQ

MFR.Part #
NT0914AS3I106EN100
JLCPCB Part #
C2920836
Package
SMD1409-6P
Description
-40℃~+85℃ 100MHz 3.3V 45mA Sine Wave ±1ppm SMD1409-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NT0914AS3I106EN100

* Images are for reference only

NT0914AS3I106EN100
Extended
Manufacturer

XTALTQ

MFR.Part #
NT0914AS3I106EN100
JLCPCB Part #
C2920836
Package
SMD1409-6P
Description
-40℃~+85℃ 100MHz 3.3V 45mA Sine Wave ±1ppm SMD1409-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NT0914AS3I106EN100 Specifications

NT0914AS3I106EN100 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerXTALTQ
PackageSMD1409-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeSine Wave
Frequency Stability±1ppm
Frequency100MHz
Current - Supply45mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT0914AS3I106EN100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NT0914AS3I106EN100 Documents

NT0914AS3I106EN100 datasheets or manufacturer documentation.

Datasheet: NT0914AS3I106EN100 Datasheet (PDF)

NT0914AS3I106EN100 Schematic Symbol & PCB Footprint

The NT0914AS3I106EN100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.