



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Legendary | |
| Package | SSOP-16-4.4mm | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Channels | 2 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 3.3V~5V | |
| USB Protocol | PD |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDR6023B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Legendary | |
| Package | SSOP-16-4.4mm | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Channels | 2 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 3.3V~5V | |
| USB Protocol | PD |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDR6023B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDR6023B datasheets or manufacturer documentation.
Datasheet: LDR6023B Datasheet (PDF)
The LDR6023B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.