Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. BL8310MDS
BL8310MDS - 1
BL8310MDS - 2
BL8310MDS - 3
BL8310MDS - 4
Extended1/4
* Images are for reference only
BL8310MDS
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL8310MDS
JLCPCB Part #
C2919623
Package
SOP-8
Description
-40℃~+85℃ 1 100nA 1A 2V~6.8V 700mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerBL(Shanghai Belling)
PackageSOP-8
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply2V~6.8V
Output Current1A
FeaturesActive braking function
Quiescent Current(Iq)100nA
RDS(on)700mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. BL8310MDS
BL8310MDS

* Images are for reference only

BL8310MDS

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL8310MDS
JLCPCB Part #
C2919623
Package
SOP-8
Description
-40℃~+85℃ 1 100nA 1A 2V~6.8V 700mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL8310MDS

* Images are for reference only

BL8310MDS
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL8310MDS
JLCPCB Part #
C2919623
Package
SOP-8
Description
-40℃~+85℃ 1 100nA 1A 2V~6.8V 700mΩ Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL8310MDS Specifications

BL8310MDS technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerBL(Shanghai Belling)
PackageSOP-8
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply2V~6.8V
Output Current1A
FeaturesActive braking function
Quiescent Current(Iq)100nA
RDS(on)700mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL8310MDS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL8310MDS Documents

BL8310MDS datasheets or manufacturer documentation.

Datasheet: BL8310MDS Datasheet (PDF)

BL8310MDS Schematic Symbol & PCB Footprint

The BL8310MDS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.