



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Package | SMD-10P,17.8x14.2mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Application Grade | Consumer grade | |
| operating temperature | -40℃~+125℃ | |
| Turns Ratio | 1:0.5:0.5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EP-286SG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Package | SMD-10P,17.8x14.2mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Application Grade | Consumer grade | |
| operating temperature | -40℃~+125℃ | |
| Turns Ratio | 1:0.5:0.5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP-286SG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EP-286SG datasheets or manufacturer documentation.
Datasheet: EP-286SG Datasheet (PDF)
The EP-286SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.