Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RSFD2502C
RSFD2502C - 1
RSFD2502C - 2
RSFD2502C - 3
Extended1/3
* Images are for reference only
RSFD2502C
Attributes
Value
Manufacturer
ROFS
MFR.Part #
RSFD2502C
JLCPCB Part #
C2919455
Package
SMD,1.8x1.4mm
Description
-40℃~+85℃ 2.5GHz~2.57GHz 2.62GHz~2.69GHz 2.7dB 2.8dB 33dB 50dB SMD,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerROFS
PackageSMD,1.8x1.4mm
High band insertion loss (Max)2.7dB
High band range2.62GHz~2.69GHz
Operating Temperature-40℃~+85℃
Low band range2.5GHz~2.57GHz
High Band Attenuation (Min)50dB
Low Band Attenuation (Min)33dB
Low band VSWR (Max)1.6
Low band insertion loss (Max)2.8dB
Hig band VSWR (Max)1.4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RSFD2502C
RSFD2502C

* Images are for reference only

RSFD2502C

Extended
Manufacturer

ROFS

MFR.Part #
RSFD2502C
JLCPCB Part #
C2919455
Package
SMD,1.8x1.4mm
Description
-40℃~+85℃ 2.5GHz~2.57GHz 2.62GHz~2.69GHz 2.7dB 2.8dB 33dB 50dB SMD,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSFD2502C

* Images are for reference only

RSFD2502C
Extended
Manufacturer

ROFS

MFR.Part #
RSFD2502C
JLCPCB Part #
C2919455
Package
SMD,1.8x1.4mm
Description
-40℃~+85℃ 2.5GHz~2.57GHz 2.62GHz~2.69GHz 2.7dB 2.8dB 33dB 50dB SMD,1.8x1.4mm Duplexers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSFD2502C Specifications

RSFD2502C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerROFS
PackageSMD,1.8x1.4mm
High band insertion loss (Max)2.7dB
High band range2.62GHz~2.69GHz
Operating Temperature-40℃~+85℃
Low band range2.5GHz~2.57GHz
High Band Attenuation (Min)50dB
Low Band Attenuation (Min)33dB
Low band VSWR (Max)1.6
Low band insertion loss (Max)2.8dB
Hig band VSWR (Max)1.4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSFD2502C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSFD2502C Documents

RSFD2502C datasheets or manufacturer documentation.

Datasheet: RSFD2502C Datasheet (PDF)

RSFD2502C Schematic Symbol & PCB Footprint

The RSFD2502C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.