Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR14D751KF837G1
ZVR14D751KF837G1 - 1
ZVR14D751KF837G1 - 2
ZVR14D751KF837G1 - 3
ZVR14D751KF837G1 - 4
Extended1/4
* Images are for reference only
ZVR14D751KF837G1
Attributes
Value
Manufacturer
SHM
MFR.Part #
ZVR14D751KF837G1
JLCPCB Part #
C2919353
Package
Plugin,P=7.5mm
Description
1.24kV 2.5kA 460V 615V 7.5mm 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=7.5mm
Varistor Voltage750V
Pitch7.5mm
Maximum AC Volts460V
Clamping Voltage1.24kV
Peak Current2.5kA
Maximum DC Volts615V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR14D751KF837G1
ZVR14D751KF837G1

* Images are for reference only

ZVR14D751KF837G1

Extended
Manufacturer

SHM

MFR.Part #
ZVR14D751KF837G1
JLCPCB Part #
C2919353
Package
Plugin,P=7.5mm
Description
1.24kV 2.5kA 460V 615V 7.5mm 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR14D751KF837G1

* Images are for reference only

ZVR14D751KF837G1
Extended
Manufacturer

SHM

MFR.Part #
ZVR14D751KF837G1
JLCPCB Part #
C2919353
Package
Plugin,P=7.5mm
Description
1.24kV 2.5kA 460V 615V 7.5mm 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR14D751KF837G1 Specifications

ZVR14D751KF837G1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=7.5mm
Varistor Voltage750V
Pitch7.5mm
Maximum AC Volts460V
Clamping Voltage1.24kV
Peak Current2.5kA
Maximum DC Volts615V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZVR14D751KF837G1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZVR14D751KF837G1 Documents

ZVR14D751KF837G1 datasheets or manufacturer documentation.

Datasheet: ZVR14D751KF837G1 Datasheet (PDF)

ZVR14D751KF837G1 Schematic Symbol & PCB Footprint

The ZVR14D751KF837G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.