Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR14D621KK8C8FB
ZVR14D621KK8C8FB - 1
ZVR14D621KK8C8FB - 2
ZVR14D621KK8C8FB - 3
ZVR14D621KK8C8FB - 4
Extended1/4
* Images are for reference only
ZVR14D621KK8C8FB
Attributes
Value
Manufacturer
SHM
MFR.Part #
ZVR14D621KK8C8FB
JLCPCB Part #
C2919344
Package
Plugin,P=8mm
Description
1.025kV 2.5kA 385V 505V 620V 8mm 插件,P=8mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=8mm
Varistor Voltage620V
Pitch8mm
Maximum AC Volts385V
Clamping Voltage1.025kV
Peak Current2.5kA
Maximum DC Volts505V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR14D621KK8C8FB
ZVR14D621KK8C8FB

* Images are for reference only

ZVR14D621KK8C8FB

Extended
Manufacturer

SHM

MFR.Part #
ZVR14D621KK8C8FB
JLCPCB Part #
C2919344
Package
Plugin,P=8mm
Description
1.025kV 2.5kA 385V 505V 620V 8mm 插件,P=8mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR14D621KK8C8FB

* Images are for reference only

ZVR14D621KK8C8FB
Extended
Manufacturer

SHM

MFR.Part #
ZVR14D621KK8C8FB
JLCPCB Part #
C2919344
Package
Plugin,P=8mm
Description
1.025kV 2.5kA 385V 505V 620V 8mm 插件,P=8mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR14D621KK8C8FB Specifications

ZVR14D621KK8C8FB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=8mm
Varistor Voltage620V
Pitch8mm
Maximum AC Volts385V
Clamping Voltage1.025kV
Peak Current2.5kA
Maximum DC Volts505V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZVR14D621KK8C8FB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZVR14D621KK8C8FB Documents

ZVR14D621KK8C8FB datasheets or manufacturer documentation.

Datasheet: ZVR14D621KK8C8FB Datasheet (PDF)

ZVR14D621KK8C8FB Schematic Symbol & PCB Footprint

The ZVR14D621KK8C8FB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.