Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR10D471KP7F5F1
ZVR10D471KP7F5F1 - 1
ZVR10D471KP7F5F1 - 2
ZVR10D471KP7F5F1 - 3
Extended1/3
* Images are for reference only
ZVR10D471KP7F5F1
Attributes
Value
Manufacturer
SHM
MFR.Part #
ZVR10D471KP7F5F1
JLCPCB Part #
C2919287
Package
Plugin,P=5mm
Description
1.75kA 300V 385V 470V 5mm 775V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=5mm
Varistor Voltage470V
Pitch5mm
Maximum AC Volts300V
Clamping Voltage775V
Peak Current1.75kA
Maximum DC Volts385V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR10D471KP7F5F1
ZVR10D471KP7F5F1

* Images are for reference only

ZVR10D471KP7F5F1

Extended
Manufacturer

SHM

MFR.Part #
ZVR10D471KP7F5F1
JLCPCB Part #
C2919287
Package
Plugin,P=5mm
Description
1.75kA 300V 385V 470V 5mm 775V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR10D471KP7F5F1

* Images are for reference only

ZVR10D471KP7F5F1
Extended
Manufacturer

SHM

MFR.Part #
ZVR10D471KP7F5F1
JLCPCB Part #
C2919287
Package
Plugin,P=5mm
Description
1.75kA 300V 385V 470V 5mm 775V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR10D471KP7F5F1 Specifications

ZVR10D471KP7F5F1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=5mm
Varistor Voltage470V
Pitch5mm
Maximum AC Volts300V
Clamping Voltage775V
Peak Current1.75kA
Maximum DC Volts385V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZVR10D471KP7F5F1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZVR10D471KP7F5F1 Documents

ZVR10D471KP7F5F1 datasheets or manufacturer documentation.

Datasheet: ZVR10D471KP7F5F1 Datasheet (PDF)

ZVR10D471KP7F5F1 Schematic Symbol & PCB Footprint

The ZVR10D471KP7F5F1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.