Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR07D431KP635A0J
ZVR07D431KP635A0J - 1
ZVR07D431KP635A0J - 2
ZVR07D431KP635A0J - 3
ZVR07D431KP635A0J - 4
Extended1/4
* Images are for reference only
ZVR07D431KP635A0J
Attributes
Value
Manufacturer
SHM
MFR.Part #
ZVR07D431KP635A0J
JLCPCB Part #
C2919241
Package
Plugin,P=5mm
Description
1.25kA 275V 350V 430V 5mm 710V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=5mm
Varistor Voltage430V
Pitch5mm
Maximum AC Volts275V
Clamping Voltage710V
Peak Current1.25kA
Maximum DC Volts350V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR07D431KP635A0J
ZVR07D431KP635A0J

* Images are for reference only

ZVR07D431KP635A0J

Extended
Manufacturer

SHM

MFR.Part #
ZVR07D431KP635A0J
JLCPCB Part #
C2919241
Package
Plugin,P=5mm
Description
1.25kA 275V 350V 430V 5mm 710V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR07D431KP635A0J

* Images are for reference only

ZVR07D431KP635A0J
Extended
Manufacturer

SHM

MFR.Part #
ZVR07D431KP635A0J
JLCPCB Part #
C2919241
Package
Plugin,P=5mm
Description
1.25kA 275V 350V 430V 5mm 710V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR07D431KP635A0J Specifications

ZVR07D431KP635A0J technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=5mm
Varistor Voltage430V
Pitch5mm
Maximum AC Volts275V
Clamping Voltage710V
Peak Current1.25kA
Maximum DC Volts350V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZVR07D431KP635A0J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZVR07D431KP635A0J Documents

ZVR07D431KP635A0J datasheets or manufacturer documentation.

Datasheet: ZVR07D431KP635A0J Datasheet (PDF)

ZVR07D431KP635A0J Schematic Symbol & PCB Footprint

The ZVR07D431KP635A0J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.