Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR07D271KL6C5A0
ZVR07D271KL6C5A0 - 1
ZVR07D271KL6C5A0 - 2
ZVR07D271KL6C5A0 - 3
ZVR07D271KL6C5A0 - 4
Extended1/4
* Images are for reference only
ZVR07D271KL6C5A0
Attributes
Value
Manufacturer
SHM
MFR.Part #
ZVR07D271KL6C5A0
JLCPCB Part #
C2919236
Package
Plugin,P=5mm
Description
175V 225V 270V 455V 5mm 800A 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=5mm
Varistor Voltage270V
Pitch5mm
Maximum AC Volts175V
Clamping Voltage455V
Maximum DC Volts225V
Peak Current800A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR07D271KL6C5A0
ZVR07D271KL6C5A0

* Images are for reference only

ZVR07D271KL6C5A0

Extended
Manufacturer

SHM

MFR.Part #
ZVR07D271KL6C5A0
JLCPCB Part #
C2919236
Package
Plugin,P=5mm
Description
175V 225V 270V 455V 5mm 800A 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR07D271KL6C5A0

* Images are for reference only

ZVR07D271KL6C5A0
Extended
Manufacturer

SHM

MFR.Part #
ZVR07D271KL6C5A0
JLCPCB Part #
C2919236
Package
Plugin,P=5mm
Description
175V 225V 270V 455V 5mm 800A 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR07D271KL6C5A0 Specifications

ZVR07D271KL6C5A0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=5mm
Varistor Voltage270V
Pitch5mm
Maximum AC Volts175V
Clamping Voltage455V
Maximum DC Volts225V
Peak Current800A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZVR07D271KL6C5A0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZVR07D271KL6C5A0 Documents

ZVR07D271KL6C5A0 datasheets or manufacturer documentation.

Datasheet: ZVR07D271KL6C5A0 Datasheet (PDF)

ZVR07D271KL6C5A0 Schematic Symbol & PCB Footprint

The ZVR07D271KL6C5A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.