Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR05D471KK6F5A0
ZVR05D471KK6F5A0 - 1
ZVR05D471KK6F5A0 - 2
ZVR05D471KK6F5A0 - 3
Extended1/3
* Images are for reference only
ZVR05D471KK6F5A0
Attributes
Value
Manufacturer
SHM
MFR.Part #
ZVR05D471KK6F5A0
JLCPCB Part #
C2919231
Package
Plugin,P=5mm
Description
200A 300V 380V 470V 5mm 810V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=5mm
Varistor Voltage470V
Pitch5mm
Maximum AC Volts300V
Clamping Voltage810V
Maximum DC Volts380V
Peak Current200A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVR05D471KK6F5A0
ZVR05D471KK6F5A0

* Images are for reference only

ZVR05D471KK6F5A0

Extended
Manufacturer

SHM

MFR.Part #
ZVR05D471KK6F5A0
JLCPCB Part #
C2919231
Package
Plugin,P=5mm
Description
200A 300V 380V 470V 5mm 810V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR05D471KK6F5A0

* Images are for reference only

ZVR05D471KK6F5A0
Extended
Manufacturer

SHM

MFR.Part #
ZVR05D471KK6F5A0
JLCPCB Part #
C2919231
Package
Plugin,P=5mm
Description
200A 300V 380V 470V 5mm 810V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVR05D471KK6F5A0 Specifications

ZVR05D471KK6F5A0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSHM
PackagePlugin,P=5mm
Varistor Voltage470V
Pitch5mm
Maximum AC Volts300V
Clamping Voltage810V
Maximum DC Volts380V
Peak Current200A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZVR05D471KK6F5A0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZVR05D471KK6F5A0 Documents

ZVR05D471KK6F5A0 datasheets or manufacturer documentation.

Datasheet: ZVR05D471KK6F5A0 Datasheet (PDF)

ZVR05D471KK6F5A0 Schematic Symbol & PCB Footprint

The ZVR05D471KK6F5A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.