
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | Sumida | |
| Package | 2726 | |
| Current - Saturation(Isat) | 23A | |
| Inductance | 220nH | |
| Type | 一体成型电感 | |
| Current Rating | 18A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.6mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0618CDMCCDS-R22MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | Sumida | |
| Package | 2726 | |
| Current - Saturation(Isat) | 23A | |
| Inductance | 220nH | |
| Type | 一体成型电感 | |
| Current Rating | 18A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.6mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0618CDMCCDS-R22MC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0618CDMCCDS-R22MC datasheets or manufacturer documentation.
Datasheet: 0618CDMCCDS-R22MC Datasheet (PDF)
The 0618CDMCCDS-R22MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.