TP-3301L1 - 1
TP-3301L1 - 2
TP-3301L1 - 3
TP-3301L1 - 4
Extended1/4
* Images are for reference only
TP-3301L1
Attributes
Value
Manufacturer
MFR.Part #
TP-3301L1
JLCPCB Part #
C2918457
Package
SMD
Description
10,000 Cycles 12V 13mm 3.5mm 50mA DP3T Gull Wing Rectangular Columnar Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerROCPU Switches
PackageSMD
Actuator ColorBlack
Termination StyleGull Wing
Voltage Rating12V
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDouble pole triple throw
Switch Height5.15mm
Mounting TypeSurface Mount,Vertical
Operating Force200gf
Length13mm
Contact Material磷青铜
Life10 thousand cycles
Width3.5mm