Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. SPU0410LR5H-QB
SPU0410LR5H-QB
Extended
* Images are for reference only
SPU0410LR5H-QB
Attributes
Value
Manufacturer
Knowles
MFR.Part #
SPU0410LR5H-QB
JLCPCB Part #
C2918083
Package
SMD,3.0x3.76
Description
-38dB 1.1mm 120uA~160uA 3.76mm 3mm 400Ω 63dB Omnidirectional SMD,3.0x3.76 MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerKnowles
PackageSMD,3.0x3.76
Operating Temperature-40℃~+100℃
Sensitivity-38dB
S/N Ratio63dB
Length3.76mm
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance400Ω
Width3mm
DirectionOmnidirectional
Current Consumption120uA~160uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. SPU0410LR5H-QB
SPU0410LR5H-QB

* Images are for reference only

SPU0410LR5H-QB

Extended
Manufacturer

Knowles

MFR.Part #
SPU0410LR5H-QB
JLCPCB Part #
C2918083
Package
SMD,3.0x3.76
Description
-38dB 1.1mm 120uA~160uA 3.76mm 3mm 400Ω 63dB Omnidirectional SMD,3.0x3.76 MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPU0410LR5H-QB

* Images are for reference only

SPU0410LR5H-QB
Extended
Manufacturer

Knowles

MFR.Part #
SPU0410LR5H-QB
JLCPCB Part #
C2918083
Package
SMD,3.0x3.76
Description
-38dB 1.1mm 120uA~160uA 3.76mm 3mm 400Ω 63dB Omnidirectional SMD,3.0x3.76 MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPU0410LR5H-QB Specifications

SPU0410LR5H-QB technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerKnowles
PackageSMD,3.0x3.76
Operating Temperature-40℃~+100℃
Sensitivity-38dB
S/N Ratio63dB
Length3.76mm
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height1.1mm
Impedance400Ω
Width3mm
DirectionOmnidirectional
Current Consumption120uA~160uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPU0410LR5H-QB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPU0410LR5H-QB Schematic Symbol & PCB Footprint

The SPU0410LR5H-QB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.