Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MA7010P3
MA7010P3 - 1
MA7010P3 - 2
MA7010P3 - 3
MA7010P3 - 4
Extended1/4
* Images are for reference only
MA7010P3
Attributes
Value
Manufacturer
Major Power
MFR.Part #
MA7010P3
JLCPCB Part #
C2918037
Package
SIP-3
Description
-40℃~+120℃ 2.5V~26V 2mA 5mT 9mT Open-drain Unipolar SIP-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMajor Power
PackageSIP-3
Operating Temperature-40℃~+120℃
TypeUnipolar
Release Points5mT
Output TypeOpen-drain
Voltage - Supply2.5V~26V
FeaturesBuilt-in oscillator、Built-in Schmitt trigger
Operation Points9mT
Operating Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MA7010P3
MA7010P3

* Images are for reference only

MA7010P3

Extended
Manufacturer

Major Power

MFR.Part #
MA7010P3
JLCPCB Part #
C2918037
Package
SIP-3
Description
-40℃~+120℃ 2.5V~26V 2mA 5mT 9mT Open-drain Unipolar SIP-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MA7010P3

* Images are for reference only

MA7010P3
Extended
Manufacturer

Major Power

MFR.Part #
MA7010P3
JLCPCB Part #
C2918037
Package
SIP-3
Description
-40℃~+120℃ 2.5V~26V 2mA 5mT 9mT Open-drain Unipolar SIP-3 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MA7010P3 Specifications

MA7010P3 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMajor Power
PackageSIP-3
Operating Temperature-40℃~+120℃
TypeUnipolar
Release Points5mT
Output TypeOpen-drain
Voltage - Supply2.5V~26V
FeaturesBuilt-in oscillator、Built-in Schmitt trigger
Operation Points9mT
Operating Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA7010P3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MA7010P3 Documents

MA7010P3 datasheets or manufacturer documentation.

Datasheet: MA7010P3 Datasheet (PDF)

MA7010P3 Schematic Symbol & PCB Footprint

The MA7010P3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.