



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Major Power | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+120℃ | |
| Type | Bipolar | |
| Release Points | 2.8mT | |
| Output Type | Open Collector | |
| Voltage - Supply | 2.5V~26V | |
| Output Current | 25mA | |
| Features | Built-in oscillator、Built-in Schmitt trigger | |
| Operation Points | 2.8mT | |
| Operating Current | 2mA | |
| BHYS | 5.6mT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA7022BAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Major Power | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+120℃ | |
| Type | Bipolar | |
| Release Points | 2.8mT | |
| Output Type | Open Collector | |
| Voltage - Supply | 2.5V~26V | |
| Output Current | 25mA | |
| Features | Built-in oscillator、Built-in Schmitt trigger | |
| Operation Points | 2.8mT | |
| Operating Current | 2mA | |
| BHYS | 5.6mT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA7022BAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MA7022BAA datasheets or manufacturer documentation.
Datasheet: MA7022BAA Datasheet (PDF)
The MA7022BAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.