Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MA7020BAA
MA7020BAA - 1
MA7020BAA - 2
MA7020BAA - 3
MA7020BAA - 4
Extended1/4
* Images are for reference only
MA7020BAA
Attributes
Value
Manufacturer
Major Power
MFR.Part #
MA7020BAA
JLCPCB Part #
C2918031
Package
SOT-23-3L
Description
2.5V~26V SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMajor Power
PackageSOT-23-3L
Operating Temperature-40℃~+120℃
Release Points-2.8mT
Output TypeOpen Collector
Voltage - Supply2.5V~26V
Output Current25mA
FeaturesBuilt-in oscillator、Built-in Schmitt trigger
Operation Points2.8mT
Operating Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MA7020BAA
MA7020BAA

* Images are for reference only

MA7020BAA

Extended
Manufacturer

Major Power

MFR.Part #
MA7020BAA
JLCPCB Part #
C2918031
Package
SOT-23-3L
Description
2.5V~26V SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MA7020BAA

* Images are for reference only

MA7020BAA
Extended
Manufacturer

Major Power

MFR.Part #
MA7020BAA
JLCPCB Part #
C2918031
Package
SOT-23-3L
Description
2.5V~26V SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MA7020BAA Specifications

MA7020BAA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMajor Power
PackageSOT-23-3L
Operating Temperature-40℃~+120℃
Release Points-2.8mT
Output TypeOpen Collector
Voltage - Supply2.5V~26V
Output Current25mA
FeaturesBuilt-in oscillator、Built-in Schmitt trigger
Operation Points2.8mT
Operating Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA7020BAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MA7020BAA Documents

MA7020BAA datasheets or manufacturer documentation.

Datasheet: MA7020BAA Datasheet (PDF)

MA7020BAA Schematic Symbol & PCB Footprint

The MA7020BAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.