



- Manufacturer
- MFR.Part #
- STGWT30HP65FB
- JLCPCB Part #
- C2917578
- Package
- TO-3P
- Description
- -55℃~+175℃ 101pF 10A 140ns 146ns 149nC@15V 260W 293uJ 2V@30A,15V 3.659nF 5V@1mA 60A 650V 76pF TO-3P IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-3P | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 3.659nF | |
| Td(off) | 146ns | |
| Switching Energy(Eoff) | 293uJ | |
| Gate Charge(Qg) | 149nC@15V | |
| Pulsed Current- Forward(Ifm) | 10A | |
| Reverse Transfer Capacitance (Cres) | 76pF | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 140ns | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 2V@30A,15V | |
| Pd - Power Dissipation | 260W | |
| Output Capacitance(Coes) | 101pF |

* Images are for reference only
STGWT30HP65FB
Extended- Manufacturer
- MFR.Part #
- STGWT30HP65FB
- JLCPCB Part #
- C2917578
- Package
- TO-3P
- Description
- -55℃~+175℃ 101pF 10A 140ns 146ns 149nC@15V 260W 293uJ 2V@30A,15V 3.659nF 5V@1mA 60A 650V 76pF TO-3P IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STGWT30HP65FB
- JLCPCB Part #
- C2917578
- Package
- TO-3P
- Description
- -55℃~+175℃ 101pF 10A 140ns 146ns 149nC@15V 260W 293uJ 2V@30A,15V 3.659nF 5V@1mA 60A 650V 76pF TO-3P IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STGWT30HP65FB Specifications
STGWT30HP65FB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-3P | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@1mA | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 3.659nF | |
| Td(off) | 146ns | |
| Switching Energy(Eoff) | 293uJ | |
| Gate Charge(Qg) | 149nC@15V | |
| Pulsed Current- Forward(Ifm) | 10A | |
| Reverse Transfer Capacitance (Cres) | 76pF | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 140ns | |
| Current - Collector(Ic) | 60A | |
| Vce Saturation(VCE(sat)) | 2V@30A,15V | |
| Pd - Power Dissipation | 260W | |
| Output Capacitance(Coes) | 101pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGWT30HP65FB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STGWT30HP65FB Documents
STGWT30HP65FB datasheets or manufacturer documentation.
Datasheet: STGWT30HP65FB Datasheet (PDF)
STGWT30HP65FB Schematic Symbol & PCB Footprint
The STGWT30HP65FB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.