Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HX6472KSO
HX6472KSO - 1
HX6472KSO - 2
HX6472KSO - 3
HX6472KSO - 4
Extended1/4
* Images are for reference only
HX6472KSO
Attributes
Value
Manufacturer
HUAXIN
MFR.Part #
HX6472KSO
JLCPCB Part #
C2917543
Package
SOT-23
Description
-40℃~+125℃ 1.5mT 2.1mA 2.5V~24V 20mA 2mT Omnipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHUAXIN
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points1.5mT
Output TypeOpen-drain
Voltage - Supply2.5V~24V
Output Current20mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points2mT
Operating Current2.1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HX6472KSO
HX6472KSO

* Images are for reference only

HX6472KSO

Extended
Manufacturer

HUAXIN

MFR.Part #
HX6472KSO
JLCPCB Part #
C2917543
Package
SOT-23
Description
-40℃~+125℃ 1.5mT 2.1mA 2.5V~24V 20mA 2mT Omnipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX6472KSO

* Images are for reference only

HX6472KSO
Extended
Manufacturer

HUAXIN

MFR.Part #
HX6472KSO
JLCPCB Part #
C2917543
Package
SOT-23
Description
-40℃~+125℃ 1.5mT 2.1mA 2.5V~24V 20mA 2mT Omnipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX6472KSO Specifications

HX6472KSO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHUAXIN
PackageSOT-23
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points1.5mT
Output TypeOpen-drain
Voltage - Supply2.5V~24V
Output Current20mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points2mT
Operating Current2.1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX6472KSO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX6472KSO Documents

HX6472KSO datasheets or manufacturer documentation.

Datasheet: HX6472KSO Datasheet (PDF)

HX6472KSO Schematic Symbol & PCB Footprint

The HX6472KSO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.