



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD,1.8x1mm | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 570nm | |
| Half wave width | 13nm | |
| Test Current | 25mA | |
| Viewing Angle | 145° | |
| Lamp Holder Type | 1.2mmx0.3mm side-view lamp head | |
| Luminous Intensity | 15mcd | |
| Power(Watts) | 65mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 572nm | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCD1803C1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD,1.8x1mm | |
| Mounting Style | Side View Mount | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 570nm | |
| Half wave width | 13nm | |
| Test Current | 25mA | |
| Viewing Angle | 145° | |
| Lamp Holder Type | 1.2mmx0.3mm side-view lamp head | |
| Luminous Intensity | 15mcd | |
| Power(Watts) | 65mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 572nm | |
| Voltage - Forward(Vf) | 2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCD1803C1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCD1803C1 datasheets or manufacturer documentation.
Datasheet: NCD1803C1 Datasheet (PDF)
The NCD1803C1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.