Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. Si3933
Si3933 - 1
Si3933 - 2
Si3933 - 3
Extended1/3
* Images are for reference only
Si3933
Attributes
Value
Manufacturer
Nanjing Zhongke Microelectronics
MFR.Part #
Si3933
JLCPCB Part #
C2916912
Package
TSSOP-16
Description
-40℃~+85℃ 125kHz 15kHz~150kHz 1kbps 2.4V~3.6V PKE Receivers SPI TSSOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNanjing Zhongke Microelectronics
PackageTSSOP-16
Frequency Range15kHz~150kHz
Operating Temperature-40℃~+85℃
TypeReceivers
Data Rate1kbps
ApplicationsPKE
Voltage - Supply2.4V~3.6V
Typical Application Frequency125kHz
FeaturesSupports RSSI function、Input sync word detection function、Manchester decoding function
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. Si3933
Si3933

* Images are for reference only

Si3933

Extended
Manufacturer

Nanjing Zhongke Microelectronics

MFR.Part #
Si3933
JLCPCB Part #
C2916912
Package
TSSOP-16
Description
-40℃~+85℃ 125kHz 15kHz~150kHz 1kbps 2.4V~3.6V PKE Receivers SPI TSSOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Si3933

* Images are for reference only

Si3933
Extended
Manufacturer

Nanjing Zhongke Microelectronics

MFR.Part #
Si3933
JLCPCB Part #
C2916912
Package
TSSOP-16
Description
-40℃~+85℃ 125kHz 15kHz~150kHz 1kbps 2.4V~3.6V PKE Receivers SPI TSSOP-16 RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Si3933 Specifications

Si3933 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNanjing Zhongke Microelectronics
PackageTSSOP-16
Frequency Range15kHz~150kHz
Operating Temperature-40℃~+85℃
TypeReceivers
Data Rate1kbps
ApplicationsPKE
Voltage - Supply2.4V~3.6V
Typical Application Frequency125kHz
FeaturesSupports RSSI function、Input sync word detection function、Manchester decoding function
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Si3933. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Si3933 Documents

Si3933 datasheets or manufacturer documentation.

Datasheet: Si3933 Datasheet (PDF)

Si3933 Schematic Symbol & PCB Footprint

The Si3933 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.