Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. YC5018
YC5018 - 1
YC5018 - 2
YC5018 - 3
Extended1/3
* Images are for reference only
YC5018
Attributes
Value
Manufacturer
YICHIP
MFR.Part #
YC5018
JLCPCB Part #
C2916804
Package
QFN-32-EP(5x5)
Description
0.65uA 1.65V~5V 106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s 13.56MHz Data verification、Low power wake-up I2C,SPI ISO 14443A,ISO 14443B,MIFARE QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerYICHIP
PackageQFN-32-EP(5x5)
agreementISO 14443A,ISO 14443B,MIFARE
Voltage - Supply1.65V~5V
Quiescent Current0.65uA
Frequency13.56MHz
FeaturesData verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s
InterfaceI2C,SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. YC5018
YC5018

* Images are for reference only

YC5018

Extended
Manufacturer

YICHIP

MFR.Part #
YC5018
JLCPCB Part #
C2916804
Package
QFN-32-EP(5x5)
Description
0.65uA 1.65V~5V 106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s 13.56MHz Data verification、Low power wake-up I2C,SPI ISO 14443A,ISO 14443B,MIFARE QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YC5018

* Images are for reference only

YC5018
Extended
Manufacturer

YICHIP

MFR.Part #
YC5018
JLCPCB Part #
C2916804
Package
QFN-32-EP(5x5)
Description
0.65uA 1.65V~5V 106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s 13.56MHz Data verification、Low power wake-up I2C,SPI ISO 14443A,ISO 14443B,MIFARE QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YC5018 Specifications

YC5018 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerYICHIP
PackageQFN-32-EP(5x5)
agreementISO 14443A,ISO 14443B,MIFARE
Voltage - Supply1.65V~5V
Quiescent Current0.65uA
Frequency13.56MHz
FeaturesData verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s
InterfaceI2C,SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YC5018. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YC5018 Documents

YC5018 datasheets or manufacturer documentation.

Datasheet: YC5018 Datasheet (PDF)

YC5018 Schematic Symbol & PCB Footprint

The YC5018 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.