Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. YC1021(W)
YC1021(W) - 1
YC1021(W) - 2
YC1021(W) - 3
Extended1/3
* Images are for reference only
YC1021(W)
Attributes
Value
Manufacturer
YICHIP
MFR.Part #
YC1021(W)
JLCPCB Part #
C2916803
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerYICHIP
PackageQFN-32-EP(4x4)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Sensitivity-93dBm
Data Rate3.25Mbps
Output Power6dBm
ApplicationsBluetooth、ISM
Voltage - Supply1.8V~5.5V
Receive Current6.75mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function
Current Of Transmitting16mA
InterfaceSPI、USB、UART、ADC、GPIO、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. YC1021(W)
YC1021(W)

* Images are for reference only

YC1021(W)

Extended
Manufacturer

YICHIP

MFR.Part #
YC1021(W)
JLCPCB Part #
C2916803
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YC1021(W)

* Images are for reference only

YC1021(W)
Extended
Manufacturer

YICHIP

MFR.Part #
YC1021(W)
JLCPCB Part #
C2916803
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YC1021(W) Specifications

YC1021(W) technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerYICHIP
PackageQFN-32-EP(4x4)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Sensitivity-93dBm
Data Rate3.25Mbps
Output Power6dBm
ApplicationsBluetooth、ISM
Voltage - Supply1.8V~5.5V
Receive Current6.75mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function
Current Of Transmitting16mA
InterfaceSPI、USB、UART、ADC、GPIO、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YC1021(W). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YC1021(W) Documents

YC1021(W) datasheets or manufacturer documentation.

Datasheet: YC1021(W) Datasheet (PDF)

YC1021(W) Schematic Symbol & PCB Footprint

The YC1021(W) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.