EZPV60656MTB
Extended
* Images are for reference only
EZPV60656MTB
Attributes
Value
Manufacturer
MFR.Part #
EZPV60656MTB
JLCPCB Part #
C2916780
Package
Plugin,P=37.5mm
Description
-40℃~+105℃ 600V 65uF 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerPANASONIC
PackagePlugin,P=37.5mm
Operating Temperature-40℃~+105℃
Voltage Rating600V
Capacitance65uF