
- Manufacturer
- MFR.Part #
- EZPV80406MTC
- JLCPCB Part #
- C2916767
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 40uF 800V 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 800V | |
| Capacitance | 40uF |

* Images are for reference only
EZPV80406MTC
Extended- Manufacturer
- MFR.Part #
- EZPV80406MTC
- JLCPCB Part #
- C2916767
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 40uF 800V 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EZPV80406MTC
- JLCPCB Part #
- C2916767
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 40uF 800V 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EZPV80406MTC Specifications
EZPV80406MTC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 800V | |
| Capacitance | 40uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EZPV80406MTC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EZPV80406MTC Documents
EZPV80406MTC datasheets or manufacturer documentation.
Datasheet: EZPV80406MTC Datasheet (PDF)
EZPV80406MTC Schematic Symbol & PCB Footprint
The EZPV80406MTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.