
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Gain Error | 0.025% | |
| Voltage Gain | 1V/V~10000V/V | |
| Vos - Input Offset Voltage | 35uV | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Features | External resistor gain、Integrated ADC driver | |
| Ib - Input Bias Current | 20nA | |
| Slew Rate | 35V/us | |
| Quiescent Current(Iq) | 6.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA849DGKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Gain Error | 0.025% | |
| Voltage Gain | 1V/V~10000V/V | |
| Vos - Input Offset Voltage | 35uV | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Features | External resistor gain、Integrated ADC driver | |
| Ib - Input Bias Current | 20nA | |
| Slew Rate | 35V/us | |
| Quiescent Current(Iq) | 6.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA849DGKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA849DGKT datasheets or manufacturer documentation.
Datasheet: INA849DGKT Datasheet (PDF)
The INA849DGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.