


- Manufacturer
- MFR.Part #
- EC200UCNLA-N05-SGNSA
- JLCPCB Part #
- C2916206
- Package
- SMD,31x28mm
- Description
- 12uA 3.3V~4.3V I2C、USB、UART、ADC、PCM、SPI LTE SMD,31x28mm 2G/3G/4G/5G Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | Quectel | |
| Package | SMD,31x28mm | |
| Operating Temperature | -35℃~+75℃ | |
| Voltage - Supply | 3.3V~4.3V | |
| Features | Audio playback and recording function、CMUX function | |
| Current Consumption | 12uA | |
| Communication System | LTE | |
| Interface | I2C、USB、UART、ADC、PCM、SPI |

* Images are for reference only
EC200UCNLA-N05-SGNSA
Extended- Manufacturer
- MFR.Part #
- EC200UCNLA-N05-SGNSA
- JLCPCB Part #
- C2916206
- Package
- SMD,31x28mm
- Description
- 12uA 3.3V~4.3V I2C、USB、UART、ADC、PCM、SPI LTE SMD,31x28mm 2G/3G/4G/5G Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EC200UCNLA-N05-SGNSA
- JLCPCB Part #
- C2916206
- Package
- SMD,31x28mm
- Description
- 12uA 3.3V~4.3V I2C、USB、UART、ADC、PCM、SPI LTE SMD,31x28mm 2G/3G/4G/5G Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A991
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC200UCNLA-N05-SGNSA Specifications
EC200UCNLA-N05-SGNSA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | Quectel | |
| Package | SMD,31x28mm | |
| Operating Temperature | -35℃~+75℃ | |
| Voltage - Supply | 3.3V~4.3V | |
| Features | Audio playback and recording function、CMUX function | |
| Current Consumption | 12uA | |
| Communication System | LTE | |
| Interface | I2C、USB、UART、ADC、PCM、SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC200UCNLA-N05-SGNSA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EC200UCNLA-N05-SGNSA Documents
EC200UCNLA-N05-SGNSA datasheets or manufacturer documentation.
Datasheet: EC200UCNLA-N05-SGNSA Datasheet (PDF)
EC200UCNLA-N05-SGNSA Schematic Symbol & PCB Footprint
The EC200UCNLA-N05-SGNSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.