Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. G3535N1UVS8U09 405NM
G3535N1UVS8U09 405NM - 1
G3535N1UVS8U09 405NM - 2
G3535N1UVS8U09 405NM - 3
Extended1/3
* Images are for reference only
G3535N1UVS8U09 405NM
Attributes
Value
Manufacturer
Silverlight
MFR.Part #
G3535N1UVS8U09 405NM
JLCPCB Part #
C2915614
Package
SMD3535
Description
SMD3535 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerSilverlight
PackageSMD3535
Radiant Flux1.5W
Operating Temperature-40℃~+85℃
Voltage - DC Reverse(Vr)5V
Viewing Angle90°
Antistatic Ability4kV
Reverse Leakage Current (Ir)10uA
Peak Wavelength405nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. G3535N1UVS8U09 405NM
G3535N1UVS8U09 405NM

* Images are for reference only

G3535N1UVS8U09 405NM

Extended
Manufacturer

Silverlight

MFR.Part #
G3535N1UVS8U09 405NM
JLCPCB Part #
C2915614
Package
SMD3535
Description
SMD3535 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G3535N1UVS8U09 405NM

* Images are for reference only

G3535N1UVS8U09 405NM
Extended
Manufacturer

Silverlight

MFR.Part #
G3535N1UVS8U09 405NM
JLCPCB Part #
C2915614
Package
SMD3535
Description
SMD3535 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G3535N1UVS8U09 405NM Specifications

G3535N1UVS8U09 405NM technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerSilverlight
PackageSMD3535
Radiant Flux1.5W
Operating Temperature-40℃~+85℃
Voltage - DC Reverse(Vr)5V
Viewing Angle90°
Antistatic Ability4kV
Reverse Leakage Current (Ir)10uA
Peak Wavelength405nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3535N1UVS8U09 405NM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G3535N1UVS8U09 405NM Documents

G3535N1UVS8U09 405NM datasheets or manufacturer documentation.

Datasheet: G3535N1UVS8U09 405NM Datasheet (PDF)

G3535N1UVS8U09 405NM Schematic Symbol & PCB Footprint

The G3535N1UVS8U09 405NM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.