
- Manufacturer
- MFR.Part #
- BCX41E6327HTSA1
- JLCPCB Part #
- C2915263
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 NPN 100MHz 100nA 125V 25 330mW 5V 800mA 900mV NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 125V | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| DC Current Gain | 25 | |
| Current - Collector(Ic) | 800mA | |
| Vce Saturation(VCE(sat)) | 900mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| type | NPN | |
| Pd - Power Dissipation | 330mW | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
BCX41E6327HTSA1
Extended- Manufacturer
- MFR.Part #
- BCX41E6327HTSA1
- JLCPCB Part #
- C2915263
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 NPN 100MHz 100nA 125V 25 330mW 5V 800mA 900mV NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BCX41E6327HTSA1
- JLCPCB Part #
- C2915263
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 NPN 100MHz 100nA 125V 25 330mW 5V 800mA 900mV NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCX41E6327HTSA1 Specifications
BCX41E6327HTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 125V | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| DC Current Gain | 25 | |
| Current - Collector(Ic) | 800mA | |
| Vce Saturation(VCE(sat)) | 900mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| type | NPN | |
| Pd - Power Dissipation | 330mW | |
| Current - Collector Cutoff | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCX41E6327HTSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCX41E6327HTSA1 Documents
BCX41E6327HTSA1 datasheets or manufacturer documentation.
Datasheet: BCX41E6327HTSA1 Datasheet (PDF)
BCX41E6327HTSA1 Schematic Symbol & PCB Footprint
The BCX41E6327HTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.