
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 0606 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Pd - Power Dissipation | 1.75W | |
| Voltage - Forward(Vf) | 2.9V、2.95V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFH 4737-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | OSRAM Opto Semicon | |
| Package | 0606 | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Pd - Power Dissipation | 1.75W | |
| Voltage - Forward(Vf) | 2.9V、2.95V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 4737-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SFH 4737-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.