SW-200DAC-10G1 - 1
SW-200DAC-10G1 - 2
SW-200DAC-10G1 - 3
SW-200DAC-10G1 - 4
Extended1/4
* Images are for reference only
SW-200DAC-10G1
Attributes
Value
Manufacturer
MFR.Part #
SW-200DAC-10G1
JLCPCB Part #
C2914018
Package
Plugin
Description
100,000 cycles 12V 20mA 3.6mm 插件 Vibration Sensors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Vibration Sensors
ManufacturerXKB Connection
PackagePlugin
Diameter (φD)3.6mm
Voltage Rating12V
Life100,000 Cycles
Current Rating20mA