


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Refond | |
| Package | 0606 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 140° | |
| Power(Watts) | 72mW、105mW | |
| Illumination Color | Orange, Blue |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF-P2S196TS-B38 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Refond | |
| Package | 0606 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 140° | |
| Power(Watts) | 72mW、105mW | |
| Illumination Color | Orange, Blue |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF-P2S196TS-B38. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RF-P2S196TS-B38 datasheets or manufacturer documentation.
Datasheet: RF-P2S196TS-B38 Datasheet (PDF)
The RF-P2S196TS-B38 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.