
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Espressif Systems | |
| Package | QFN-56(7x7) | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98.4dBm | |
| Output Power | 21dBm | |
| Data Rate | 150Mbps | |
| Voltage - Supply | 3.3V | |
| Features | DMA function | |
| Interface | SPI、USB、UART、I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESP32-S3(R8V) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Espressif Systems | |
| Package | QFN-56(7x7) | |
| Frequency Range | 2.412GHz~2.484GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98.4dBm | |
| Output Power | 21dBm | |
| Data Rate | 150Mbps | |
| Voltage - Supply | 3.3V | |
| Features | DMA function | |
| Interface | SPI、USB、UART、I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP32-S3(R8V). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ESP32-S3(R8V) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.