Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LRC8804DT1G
LRC8804DT1G - 1
LRC8804DT1G - 2
LRC8804DT1G - 3
LRC8804DT1G - 4
Extended1/4
* Images are for reference only
LRC8804DT1G
Attributes
Value
Manufacturer
LRC
MFR.Part #
LRC8804DT1G
JLCPCB Part #
C2912064
Package
DFN2510
Description
0.6pF 1.8V、12V 1uA 5.5V 5A 6V ESD IEC 61000-4-2、IEC 61000-4-5 DFN2510 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageDFN2510
TypeESD
Junction Capacitance0.6pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage1.8V、12V
Peak Pulse Current (Ipp)5A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. LRC8804DT1G
LRC8804DT1G

* Images are for reference only

LRC8804DT1G

Extended
Manufacturer

LRC

MFR.Part #
LRC8804DT1G
JLCPCB Part #
C2912064
Package
DFN2510
Description
0.6pF 1.8V、12V 1uA 5.5V 5A 6V ESD IEC 61000-4-2、IEC 61000-4-5 DFN2510 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRC8804DT1G

* Images are for reference only

LRC8804DT1G
Extended
Manufacturer

LRC

MFR.Part #
LRC8804DT1G
JLCPCB Part #
C2912064
Package
DFN2510
Description
0.6pF 1.8V、12V 1uA 5.5V 5A 6V ESD IEC 61000-4-2、IEC 61000-4-5 DFN2510 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRC8804DT1G Specifications

LRC8804DT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLRC
PackageDFN2510
TypeESD
Junction Capacitance0.6pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage1.8V、12V
Peak Pulse Current (Ipp)5A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRC8804DT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LRC8804DT1G Documents

LRC8804DT1G datasheets or manufacturer documentation.

Datasheet: LRC8804DT1G Datasheet (PDF)

LRC8804DT1G Schematic Symbol & PCB Footprint

The LRC8804DT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.