Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LR358D
LR358D - 1
LR358D - 2
LR358D - 3
LR358D - 4
Extended1/4
* Images are for reference only
LR358D
Attributes
Value
Manufacturer
LRC
MFR.Part #
LR358D
JLCPCB Part #
C2912050
Package
SOP-8
Description
-1.5V~13V -20℃~+85℃ 1V/us 2 250nA 2mA 3V~26V 40mA 5nA 75dB 7mV Built-in compensation SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerLRC
PackageSOP-8
Operating Temperature-20℃~+85℃
Vos - Input Offset Voltage7mV
Input Offset Current(Ios)5nA
Output Current40mA
Slew Rate1V/us
Single supply3V~26V
Common Mode Rejection Ratio(CMRR)75dB
Number of Channels2
Quiescent Current2mA
FeaturesBuilt-in compensation
Ib - Input Bias Current250nA
Dual Supply-1.5V~13V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LR358D
LR358D

* Images are for reference only

LR358D

Extended
Manufacturer

LRC

MFR.Part #
LR358D
JLCPCB Part #
C2912050
Package
SOP-8
Description
-1.5V~13V -20℃~+85℃ 1V/us 2 250nA 2mA 3V~26V 40mA 5nA 75dB 7mV Built-in compensation SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR358D

* Images are for reference only

LR358D
Extended
Manufacturer

LRC

MFR.Part #
LR358D
JLCPCB Part #
C2912050
Package
SOP-8
Description
-1.5V~13V -20℃~+85℃ 1V/us 2 250nA 2mA 3V~26V 40mA 5nA 75dB 7mV Built-in compensation SOP-8 Operational Amplifier ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR358D Specifications

LR358D technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerLRC
PackageSOP-8
Operating Temperature-20℃~+85℃
Vos - Input Offset Voltage7mV
Input Offset Current(Ios)5nA
Output Current40mA
Slew Rate1V/us
Single supply3V~26V
Common Mode Rejection Ratio(CMRR)75dB
Number of Channels2
Quiescent Current2mA
FeaturesBuilt-in compensation
Ib - Input Bias Current250nA
Dual Supply-1.5V~13V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR358D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LR358D Documents

LR358D datasheets or manufacturer documentation.

Datasheet: LR358D Datasheet (PDF)

LR358D Schematic Symbol & PCB Footprint

The LR358D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.