Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. ASXM028120P
ASXM028120P - 1
ASXM028120P - 2
ASXM028120P - 3
ASXM028120P - 4
Extended1/4
* Images are for reference only
ASXM028120P
Attributes
Value
Manufacturer
AnBon
MFR.Part #
ASXM028120P
JLCPCB Part #
C29118251
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 124pF 133nC 3.29nF 3V 42mΩ@18V,40A 500W 7.8pF 88A N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerAnBon
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.29nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)133nC
Reverse Transfer Capacitance (Crss)7.8pF
Current - Continuous Drain(Id)88A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)124pF
Pd - Power Dissipation500W
RDS(on)42mΩ@18V,40A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. ASXM028120P
ASXM028120P

* Images are for reference only

ASXM028120P

Extended
Manufacturer

AnBon

MFR.Part #
ASXM028120P
JLCPCB Part #
C29118251
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 124pF 133nC 3.29nF 3V 42mΩ@18V,40A 500W 7.8pF 88A N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASXM028120P

* Images are for reference only

ASXM028120P
Extended
Manufacturer

AnBon

MFR.Part #
ASXM028120P
JLCPCB Part #
C29118251
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 124pF 133nC 3.29nF 3V 42mΩ@18V,40A 500W 7.8pF 88A N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASXM028120P Specifications

ASXM028120P technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerAnBon
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance3.29nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)133nC
Reverse Transfer Capacitance (Crss)7.8pF
Current - Continuous Drain(Id)88A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)124pF
Pd - Power Dissipation500W
RDS(on)42mΩ@18V,40A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASXM028120P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASXM028120P Documents

ASXM028120P datasheets or manufacturer documentation.

Datasheet: ASXM028120P Datasheet (PDF)

ASXM028120P Schematic Symbol & PCB Footprint

The ASXM028120P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.