Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. K9-1267R-H126
K9-1267R-H126 - 1
K9-1267R-H126 - 2
K9-1267R-H126 - 3
K9-1267R-H126 - 4
Extended1/4
* Images are for reference only
K9-1267R-H126
Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
K9-1267R-H126
JLCPCB Part #
C2911500
Package
Plugin
Description
-25℃~+85℃ 100mA 125V 1A 3,000,000 Cycles 30V 5.3mm PC Pin SPDT Straight Lever 插件 Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-25℃~+85℃
Current Rating (AC)1A
Length5.3mm
Termination StylePC Pin
Current Rating (DC)100mA
Life3,000,000 Cycles
Actuator StyleStraight Lever
CircuitSPDT
Voltage Rating (DC)30V
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. K9-1267R-H126
K9-1267R-H126

* Images are for reference only

K9-1267R-H126

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K9-1267R-H126
JLCPCB Part #
C2911500
Package
Plugin
Description
-25℃~+85℃ 100mA 125V 1A 3,000,000 Cycles 30V 5.3mm PC Pin SPDT Straight Lever 插件 Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K9-1267R-H126

* Images are for reference only

K9-1267R-H126
Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K9-1267R-H126
JLCPCB Part #
C2911500
Package
Plugin
Description
-25℃~+85℃ 100mA 125V 1A 3,000,000 Cycles 30V 5.3mm PC Pin SPDT Straight Lever 插件 Limit Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K9-1267R-H126 Specifications

K9-1267R-H126 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerKorean Hroparts Elec
PackagePlugin
Operating Temperature-25℃~+85℃
Current Rating (AC)1A
Length5.3mm
Termination StylePC Pin
Current Rating (DC)100mA
Life3,000,000 Cycles
Actuator StyleStraight Lever
CircuitSPDT
Voltage Rating (DC)30V
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K9-1267R-H126. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K9-1267R-H126 Documents

K9-1267R-H126 datasheets or manufacturer documentation.

Datasheet: K9-1267R-H126 Datasheet (PDF)

K9-1267R-H126 Schematic Symbol & PCB Footprint

The K9-1267R-H126 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.