Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. CS-1126WS-2X2B(L11.4)6T
CS-1126WS-2X2B(L11.4)6T - 1
CS-1126WS-2X2B(L11.4)6T - 2
CS-1126WS-2X2B(L11.4)6T - 3
CS-1126WS-2X2B(L11.4)6T - 4
Extended1/4
* Images are for reference only
CS-1126WS-2X2B(L11.4)6T
Attributes
Value
Manufacturer
CST
MFR.Part #
CS-1126WS-2X2B(L11.4)6T
JLCPCB Part #
C2911298
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1A 2 2.4mm 250V 2mm 2mm 2x2P 4P Black Brass Double Molded Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCST
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Length of End Connection Pin2.4mm
ColorBlack
Current Rating1A
Row Spacing2mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins4P
Pitch2mm
Contact MaterialBrass
Supplementary FeaturesDouble Molded
Pin Structure2x2P
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. CS-1126WS-2X2B(L11.4)6T
CS-1126WS-2X2B(L11.4)6T

* Images are for reference only

CS-1126WS-2X2B(L11.4)6T

Extended
Manufacturer

CST

MFR.Part #
CS-1126WS-2X2B(L11.4)6T
JLCPCB Part #
C2911298
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1A 2 2.4mm 250V 2mm 2mm 2x2P 4P Black Brass Double Molded Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS-1126WS-2X2B(L11.4)6T

* Images are for reference only

CS-1126WS-2X2B(L11.4)6T
Extended
Manufacturer

CST

MFR.Part #
CS-1126WS-2X2B(L11.4)6T
JLCPCB Part #
C2911298
Package
Plugin,P=2mm
Description
-40℃~+105℃ 1A 2 2.4mm 250V 2mm 2mm 2x2P 4P Black Brass Double Molded Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS-1126WS-2X2B(L11.4)6T Specifications

CS-1126WS-2X2B(L11.4)6T technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerCST
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Length of End Connection Pin2.4mm
ColorBlack
Current Rating1A
Row Spacing2mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins4P
Pitch2mm
Contact MaterialBrass
Supplementary FeaturesDouble Molded
Pin Structure2x2P
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS-1126WS-2X2B(L11.4)6T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS-1126WS-2X2B(L11.4)6T Documents

CS-1126WS-2X2B(L11.4)6T datasheets or manufacturer documentation.

Datasheet: CS-1126WS-2X2B(L11.4)6T Datasheet (PDF)

CS-1126WS-2X2B(L11.4)6T Schematic Symbol & PCB Footprint

The CS-1126WS-2X2B(L11.4)6T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.