YTS-B003-2A - 1
YTS-B003-2A - 2
YTS-B003-2A - 3
Extended1/3
* Images are for reference only
YTS-B003-2A
Attributes
Value
Manufacturer
MFR.Part #
YTS-B003-2A
JLCPCB Part #
C2910695
Package
SMD,7x3.5mm
Description
12V 2.5N 20,000 times 3.5mm 3.5mm 50mA 7mm Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,7x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackageSMD,7x3.5mm
Operating Force2.5N
Contact Current50mA
Length7mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life20,000 times
Actuator StyleRectangular Button
Switch Height3.5mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width3.5mm