Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. Si523
Si523 - 1
Si523 - 2
Si523 - 3
Extended1/3
* Images are for reference only
Si523
Attributes
Value
Manufacturer
Nanjing Zhongke Microelectronics
MFR.Part #
Si523
JLCPCB Part #
C2910475
Package
QFN-32-EP(5x5)
Description
13.56MHz 2.5V~3.6V Built-in antenna driver、Data verification、Low power wake-up I2C,SPI,UART ISO 14443A,ISO 14443B QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerNanjing Zhongke Microelectronics
PackageQFN-32-EP(5x5)
agreementISO 14443A,ISO 14443B
Voltage - Supply2.5V~3.6V
Quiescent Current1.1uA
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s
InterfaceI2C,SPI,UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. Si523
Si523

* Images are for reference only

Si523

Extended
Manufacturer

Nanjing Zhongke Microelectronics

MFR.Part #
Si523
JLCPCB Part #
C2910475
Package
QFN-32-EP(5x5)
Description
13.56MHz 2.5V~3.6V Built-in antenna driver、Data verification、Low power wake-up I2C,SPI,UART ISO 14443A,ISO 14443B QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Si523

* Images are for reference only

Si523
Extended
Manufacturer

Nanjing Zhongke Microelectronics

MFR.Part #
Si523
JLCPCB Part #
C2910475
Package
QFN-32-EP(5x5)
Description
13.56MHz 2.5V~3.6V Built-in antenna driver、Data verification、Low power wake-up I2C,SPI,UART ISO 14443A,ISO 14443B QFN-32-EP(5x5) RFID ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Si523 Specifications

Si523 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerNanjing Zhongke Microelectronics
PackageQFN-32-EP(5x5)
agreementISO 14443A,ISO 14443B
Voltage - Supply2.5V~3.6V
Quiescent Current1.1uA
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s、848Kbit/s
InterfaceI2C,SPI,UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Si523. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Si523 Documents

Si523 datasheets or manufacturer documentation.

Datasheet: Si523 Datasheet (PDF)

Si523 Schematic Symbol & PCB Footprint

The Si523 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.