



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| Transition frequency(fT) | 250MHz | |
| Voltage - Input(Max)(VI(off)) | 300mV@0.1mA,5V | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 68 | |
| type | PNP | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 4.7 | |
| Number | 1 PNP Pre-Biased | |
| Current - Collector(Ic) | 70mA | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DTA114YCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| Transition frequency(fT) | 250MHz | |
| Voltage - Input(Max)(VI(off)) | 300mV@0.1mA,5V | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 68 | |
| type | PNP | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 4.7 | |
| Number | 1 PNP Pre-Biased | |
| Current - Collector(Ic) | 70mA | |
| Pd - Power Dissipation | 200mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTA114YCA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DTA114YCA datasheets or manufacturer documentation.
Datasheet: DTA114YCA Datasheet (PDF)
The DTA114YCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.