Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDBW712C2
ESDBW712C2 - 1
ESDBW712C2 - 2
ESDBW712C2 - 3
ESDBW712C2 - 4
Extended1/4
* Images are for reference only
ESDBW712C2
Attributes
Value
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
ESDBW712C2
JLCPCB Part #
C2910158
Package
SOT-23
Description
-55℃~+150℃ 10A@8/20us、15A@8/20us 11.9V、16.7V 1uA 2 26V、33V 396W@8/20us、468W@8/20us 55pF 7V、12V Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance55pF
Peak Pulse Power Dissipation (Ppp)396W@8/20us、468W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage26V、33V
PolarityBidirectional
Peak Pulse Current (Ipp)10A@8/20us、15A@8/20us
Voltage - Breakdown11.9V、16.7V
Reverse Stand-Off Voltage (Vrwm)7V、12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDBW712C2
ESDBW712C2

* Images are for reference only

ESDBW712C2

Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
ESDBW712C2
JLCPCB Part #
C2910158
Package
SOT-23
Description
-55℃~+150℃ 10A@8/20us、15A@8/20us 11.9V、16.7V 1uA 2 26V、33V 396W@8/20us、468W@8/20us 55pF 7V、12V Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDBW712C2

* Images are for reference only

ESDBW712C2
Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
ESDBW712C2
JLCPCB Part #
C2910158
Package
SOT-23
Description
-55℃~+150℃ 10A@8/20us、15A@8/20us 11.9V、16.7V 1uA 2 26V、33V 396W@8/20us、468W@8/20us 55pF 7V、12V Bidirectional ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDBW712C2 Specifications

ESDBW712C2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance55pF
Peak Pulse Power Dissipation (Ppp)396W@8/20us、468W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2
Clamping Voltage26V、33V
PolarityBidirectional
Peak Pulse Current (Ipp)10A@8/20us、15A@8/20us
Voltage - Breakdown11.9V、16.7V
Reverse Stand-Off Voltage (Vrwm)7V、12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDBW712C2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDBW712C2 Documents

ESDBW712C2 datasheets or manufacturer documentation.

Datasheet: ESDBW712C2 Datasheet (PDF)

ESDBW712C2 Schematic Symbol & PCB Footprint

The ESDBW712C2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.